
CD4089BPWR | |
|---|---|
DigiKey Part Number | 296-CD4089BPWRTR-ND - Tape & Reel (TR) 296-CD4089BPWRCT-ND - Cut Tape (CT) 296-CD4089BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4089BPWR |
Description | IC BINARY RATE MUX 4BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4089BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17815 € | 356,30 € |
| 4.000 | 0,17282 € | 691,28 € |
| 6.000 | 0,17015 € | 1.020,90 € |
| 10.000 | 0,16719 € | 1.671,90 € |
| 14.000 | 0,16546 € | 2.316,44 € |
| 20.000 | 0,16380 € | 3.276,00 € |
| 50.000 | 0,16022 € | 8.011,00 € |
| Unit Price without VAT: | 0,17815 € |
|---|---|
| Unit Price with VAT: | 0,21200 € |

