
CD4089BPWG4 | |
|---|---|
DigiKey Part Number | CD4089BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4089BPWG4 |
Description | IC BINARY RATE MUX 4BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4089BPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

