
CD4089BPW | |
|---|---|
DigiKey Part Number | CD4089BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4089BPW |
Description | IC BINARY RATE MUX 4BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 16-TSSOP |
Logic Type Binary Rate Multiplier | Base Product Number |
Supply Voltage 3V ~ 18V |

