
CD4089BNSR | |
|---|---|
DigiKey Part Number | 296-31526-2-ND - Tape & Reel (TR) 296-31526-1-ND - Cut Tape (CT) 296-31526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4089BNSR |
Description | IC BINARY RATE MUX 4BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4089BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54480 € | 54,48 € |
| 250 | 0,51032 € | 127,58 € |
| 500 | 0,48950 € | 244,75 € |
| 1.000 | 0,47237 € | 472,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45825 € | 916,50 € |
| 4.000 | 0,44664 € | 1.786,56 € |
| 6.000 | 0,44083 € | 2.644,98 € |
| 10.000 | 0,43438 € | 4.343,80 € |
| 14.000 | 0,43062 € | 6.028,68 € |
| 20.000 | 0,42700 € | 8.540,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

