
CD4089BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4089BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4089BEE4 |
Description | IC BINARY RATE MUX 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 16-PDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Logic Type Binary Rate Multiplier | Supplier Device Package 16-PDIP |
Supply Voltage 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4089BE | Texas Instruments | 1.207 | 296-2165-5-ND | 1,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84436 € | 844,36 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |


