
CD4086BPWR | |
|---|---|
DigiKey Part Number | 2156-CD4086BPWR-ND |
Manufacturer | |
Manufacturer Product Number | CD4086BPWR |
Description | IC AND/OR/INVERT GATE 14TSSOP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4086BPWR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Number of Inputs 8 Input (2, 2, 2, 2) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 431 | 0,59970 € | 258,47 € |
| Unit Price without VAT: | 0,59970 € |
|---|---|
| Unit Price with VAT: | 0,71364 € |

