
CD4086BNSR | |
|---|---|
DigiKey Part Number | CD4086BNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4086BNSR |
Description | IC AND/OR/INVERT GATE 1-CIR 14SO |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4086BNSR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SO |
Number of Inputs 8 Input (2, 2, 2, 2) | Base Product Number |
Schmitt Trigger Input No |

