AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4086BMT

DigiKey Part Number
296-28571-2-ND - Tape & Reel (TR)
296-28571-1-ND - Cut Tape (CT)
296-28571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4086BMT
Description
IC AND/OR/INVERT GATE 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4086BMT Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
AND/OR/INVERT Gate
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
14-SOIC
Number of Inputs
8 Input (2, 2, 2, 2)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43100 €4,31 €
250,38720 €9,68 €
1000,33900 €33,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,31588 €78,97 €
5000,30196 €150,98 €
7500,29499 €221,24 €
1.2500,28727 €359,09 €
1.7500,28276 €494,83 €
2.5000,27842 €696,05 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €