
CD4086BME4 | |
|---|---|
DigiKey Part Number | 2156-CD4086BME4-TI-ND |
Manufacturer | |
Manufacturer Product Number | CD4086BME4 |
Description | IC AND/OR/INVERT GATE 14SOIC |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4086BME4 Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 Input (2, 2, 2, 2) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | 0,36838 € | 254,18 € |
| Unit Price without VAT: | 0,36838 € |
|---|---|
| Unit Price with VAT: | 0,43837 € |

