
CD4086BEE4 | |
|---|---|
DigiKey Part Number | 2156-CD4086BEE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | CD4086BEE4 |
Description | IC AND/OR/INVERT GATE 14-PDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4086BEE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 0,44751 € | 257,32 € |
| Unit Price without VAT: | 0,44751 € |
|---|---|
| Unit Price with VAT: | 0,53254 € |

