AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4086BE

DigiKey Part Number
296-14281-5-ND
Manufacturer
Manufacturer Product Number
CD4086BE
Description
IC AND/OR/INVERT GATE 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4086BE Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
AND/OR/INVERT Gate
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
1
Supplier Device Package
14-PDIP
Number of Inputs
8 Input (2, 2, 2, 2)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.945
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54700 €5,47 €
250,49360 €12,34 €
1000,43370 €43,37 €
2500,40524 €101,31 €
5000,38808 €194,04 €
1.0000,37397 €373,97 €
2.5000,35906 €897,65 €
5.0000,35008 €1.750,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €