MFR Recommended

CD4082BPWRE4 | |
|---|---|
DigiKey Part Number | CD4082BPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4082BPWRE4 |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4082BPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18059 € | 361,18 € |
| 4.000 | 0,17520 € | 700,80 € |
| 6.000 | 0,17250 € | 1.035,00 € |
| 10.000 | 0,16951 € | 1.695,10 € |
| 14.000 | 0,16776 € | 2.348,64 € |
| 20.000 | 0,16607 € | 3.321,40 € |
| 50.000 | 0,16245 € | 8.122,50 € |
| Unit Price without VAT: | 0,18059 € |
|---|---|
| Unit Price with VAT: | 0,21490 € |


