
CD4082BEG4 | |
|---|---|
DigiKey Part Number | CD4082BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4082BEG4 |
Description | IC GATE AND 2CH 4-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4082BEG4 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4082BE | Rochester Electronics, LLC | 22.409 | 2156-CD4082BE-ND | 0,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.425 | 0,22152 € | 315,67 € |
| Unit Price without VAT: | 0,22152 € |
|---|---|
| Unit Price with VAT: | 0,26361 € |


