Direct

CD4078BPWE4 | |
|---|---|
DigiKey Part Number | CD4078BPWE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4078BPWE4 |
Description | IC NOR/OR GATE 1-CIR 14-TSSOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BPWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |


