Direct

CD4078BMT | |
|---|---|
DigiKey Part Number | 296-CD4078BMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4078BMT |
Description | IC NOR/OR GATE 1-CIR 8-IN 14SOIC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BMT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4078BM96 | Texas Instruments | 2.064 | 296-41220-1-ND | 0,45000 € | Direct |


