CD4078BM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.064
Unit Price: 0,45000 €
Datasheet
NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4078BM

DigiKey Part Number
296-14138-5-ND
Manufacturer
Manufacturer Product Number
CD4078BM
Description
IC NOR/OR GATE 1-CIR 8-IN 14SOIC
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4078BM Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
NOR/OR Gate
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
14-SOIC
Number of Inputs
8
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4078BM96Texas Instruments2.064296-41220-1-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types