
CD4077BNSR | |
|---|---|
DigiKey Part Number | 296-31522-2-ND - Tape & Reel (TR) 296-31522-1-ND - Cut Tape (CT) 296-31522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4077BNSR |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48780 € | 48,78 € |
| 250 | 0,45636 € | 114,09 € |
| 500 | 0,43742 € | 218,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40903 € | 818,06 € |
| 4.000 | 0,39847 € | 1.593,88 € |
| 6.000 | 0,39319 € | 2.359,14 € |
| 10.000 | 0,38733 € | 3.873,30 € |
| 14.000 | 0,38391 € | 5.374,74 € |
| 20.000 | 0,38062 € | 7.612,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

