
CD4075BPWR | |
|---|---|
DigiKey Part Number | 296-31520-2-ND - Tape & Reel (TR) 296-31520-1-ND - Cut Tape (CT) 296-31520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BPWR |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,43320 € | 10,83 € |
| 100 | 0,37990 € | 37,99 € |
| 250 | 0,35440 € | 88,60 € |
| 500 | 0,33906 € | 169,53 € |
| 1.000 | 0,33576 € | 335,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31604 € | 632,08 € |
| 4.000 | 0,30749 € | 1.229,96 € |
| 6.000 | 0,30320 € | 1.819,20 € |
| 10.000 | 0,29846 € | 2.984,60 € |
| 14.000 | 0,29568 € | 4.139,52 € |
| 20.000 | 0,29301 € | 5.860,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


