OR Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4075BPW

DigiKey Part Number
CD4075BPW-ND
Manufacturer
Manufacturer Product Number
CD4075BPW
Description
IC GATE OR 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4075BPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.047
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81100 €8,11 €
900,65556 €59,00 €
1800,62339 €112,21 €
2700,60722 €163,95 €
5400,58356 €315,12 €
1.0800,56407 €609,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €

Other Suppliers on DigiKey

3.240In Stock
Ships from Rochester Electronics, LLC