
CD4075BNSR | |
|---|---|
DigiKey Part Number | 296-14136-2-ND - Tape & Reel (TR) 296-14136-1-ND - Cut Tape (CT) 296-14136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BNSR |
Description | IC GATE OR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57960 € | 14,49 € |
| 100 | 0,51090 € | 51,09 € |
| 250 | 0,47820 € | 119,55 € |
| 500 | 0,46008 € | 230,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42892 € | 857,84 € |
| 4.000 | 0,41793 € | 1.671,72 € |
| 6.000 | 0,41242 € | 2.474,52 € |
| 10.000 | 0,40632 € | 4.063,20 € |
| 14.000 | 0,40276 € | 5.638,64 € |
| 20.000 | 0,39933 € | 7.986,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

