
CD4073BPWR | |
|---|---|
DigiKey Part Number | 296-14134-2-ND - Tape & Reel (TR) 296-14134-1-ND - Cut Tape (CT) 296-14134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4073BPWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4073BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29240 € | 29,24 € |
| 250 | 0,27200 € | 68,00 € |
| 500 | 0,25974 € | 129,87 € |
| 1.000 | 0,25413 € | 254,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24132 € | 482,64 € |
| 4.000 | 0,23447 € | 937,88 € |
| 6.000 | 0,23104 € | 1.386,24 € |
| 10.000 | 0,22724 € | 2.272,40 € |
| 14.000 | 0,22502 € | 3.150,28 € |
| 20.000 | 0,22288 € | 4.457,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


