
CD4073BNSR | |
|---|---|
DigiKey Part Number | 296-14133-2-ND - Tape & Reel (TR) 296-14133-1-ND - Cut Tape (CT) 296-14133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4073BNSR |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4073BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4073BT,653 | Nexperia USA Inc. | 2.022 | 1727-6010-1-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,51720 € | 12,93 € |
| 100 | 0,45500 € | 45,50 € |
| 250 | 0,42536 € | 106,34 € |
| 500 | 0,40752 € | 203,76 € |
| 1.000 | 0,39282 € | 392,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38073 € | 761,46 € |
| 4.000 | 0,37078 € | 1.483,12 € |
| 6.000 | 0,36580 € | 2.194,80 € |
| 10.000 | 0,36028 € | 3.602,80 € |
| 14.000 | 0,35705 € | 4.998,70 € |
| 20.000 | 0,35395 € | 7.079,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

