
CD4072BNSR | |
|---|---|
DigiKey Part Number | 296-14132-2-ND - Tape & Reel (TR) 296-14132-1-ND - Cut Tape (CT) 296-14132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4072BNSR |
Description | IC GATE OR 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50720 € | 12,68 € |
| 100 | 0,44620 € | 44,62 € |
| 250 | 0,41700 € | 104,25 € |
| 500 | 0,39942 € | 199,71 € |
| 1.000 | 0,39847 € | 398,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37307 € | 746,14 € |
| 4.000 | 0,36327 € | 1.453,08 € |
| 6.000 | 0,35836 € | 2.150,16 € |
| 10.000 | 0,35292 € | 3.529,20 € |
| 14.000 | 0,34975 € | 4.896,50 € |
| 20.000 | 0,34669 € | 6.933,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








