
CD4067BNSRG4 | |
|---|---|
DigiKey Part Number | CD4067BNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4067BNSRG4 |
Description | IC MUX 16:1 240OHM 24SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4067BNSRG4 Models |
Category | -3db Bandwidth 14MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.2pF, 55pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SOIC (0.209", 5.30mm Width) |
On-State Resistance (Max) 240Ohm | Supplier Device Package 24-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |

