4 Circuit IC Switch 1:1 240Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BQDRQ1

DigiKey Part Number
296-CD4066BQDRQ1TR-ND - Tape & Reel (TR)
296-CD4066BQDRQ1CT-ND - Cut Tape (CT)
296-CD4066BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4066BQDRQ1
Description
IC QUAD BILATERAL SWITCH 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4066BQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,63600 €6,36 €
250,57440 €14,36 €
1000,50630 €50,63 €
2500,47384 €118,46 €
5000,45558 €227,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42116 €1.052,90 €
5.0000,41091 €2.054,55 €
7.5000,40578 €3.043,35 €
12.5000,40009 €5.001,12 €
17.5000,39676 €6.943,30 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €