CD4066BPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.465
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 783
Unit Price: 1,03000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 8.433
Unit Price: 0,45000 €
Datasheet
4 Circuit IC Switch 1:1 240Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BPWG4

DigiKey Part Number
CD4066BPWG4-ND
Manufacturer
Manufacturer Product Number
CD4066BPWG4
Description
IC QUAD BILATERAL SWITCH 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4066BPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types