CD4066BNSR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.066
Unit Price: 0,78000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BNSR

DigiKey Part Number
296-14122-2-ND - Tape & Reel (TR)
296-14122-1-ND - Cut Tape (CT)
296-14122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4066BNSR
Description
IC QUAD BILATERAL SWITCH 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4066BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50300 €5,03 €
250,45200 €11,30 €
1000,39670 €39,67 €
2500,37024 €92,56 €
5000,35432 €177,16 €
1.0000,35151 €351,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33043 €660,86 €
4.0000,32155 €1.286,20 €
6.0000,31711 €1.902,66 €
10.0000,31218 €3.121,80 €
14.0000,30930 €4.330,20 €
20.0000,30653 €6.130,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €