Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD4066BF | |
|---|---|
DigiKey Part Number | 296-CD4066BF-ND |
Manufacturer | |
Manufacturer Product Number | CD4066BF |
Description | IC QUAD BILATERAL SWITCH 14CDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |




