
CD4060BMT | |
|---|---|
DigiKey Part Number | 296-CD4060BMTTR-ND - Tape & Reel (TR) 296-CD4060BMTCT-ND - Cut Tape (CT) 296-CD4060BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4060BMT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4060BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49670 € | 49,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43581 € | 326,86 € |
| 1.250 | 0,42513 € | 531,41 € |
| 1.750 | 0,41888 € | 733,04 € |
| 2.500 | 0,41288 € | 1.032,20 € |
| 6.250 | 0,39994 € | 2.499,62 € |
| 12.500 | 0,39214 € | 4.901,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

