
CD4054BPW | |
|---|---|
DigiKey Part Number | CD4054BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4054BPW |
Description | IC DRVR 4 SEGMENT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4054BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 4 Segment | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 90 | 0,36556 € | 32,90 € |
| 180 | 0,34589 € | 62,26 € |
| 270 | 0,33600 € | 90,72 € |
| 540 | 0,32150 € | 173,61 € |
| 1.080 | 0,30956 € | 334,32 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

