LCD Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4054BMT

DigiKey Part Number
CD4054BMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4054BMT
Description
IC DRVR 4 SEGMENT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4054BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Display Type
LCD
Configuration
4 Segment
Interface
-
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,30818 €385,23 €
1.7500,30340 €530,95 €
2.5000,29879 €746,98 €
6.2500,28888 €1.805,50 €
12.5000,28290 €3.536,25 €
25.0000,27798 €6.949,50 €
Unit Price without VAT:0,30818 €
Unit Price with VAT:0,36673 €