
CD4054BM96 | |
|---|---|
DigiKey Part Number | 296-38057-2-ND - Tape & Reel (TR) 296-38057-1-ND - Cut Tape (CT) 296-38057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4054BM96 |
Description | IC DRVR 4 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4054BM96 Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Display Type LCD | Supplier Device Package 16-SOIC |
Configuration 4 Segment | Base Product Number |
Current - Supply 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25400 € | 6,35 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19448 € | 97,24 € |
| 1.000 | 0,18652 € | 186,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17812 € | 445,30 € |
| 5.000 | 0,17305 € | 865,25 € |
| 7.500 | 0,17052 € | 1.278,90 € |
| 12.500 | 0,16771 € | 2.096,38 € |
| 17.500 | 0,16606 € | 2.906,05 € |
| 25.000 | 0,16448 € | 4.112,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

