
CD4053BQM96Q1 | |
|---|---|
DigiKey Part Number | 296-CD4053BQM96Q1TR-ND - Tape & Reel (TR) 296-CD4053BQM96Q1CT-ND - Cut Tape (CT) 296-CD4053BQM96Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BQM96Q1 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BQM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52800 € | 13,20 € |
| 100 | 0,46450 € | 46,45 € |
| 250 | 0,43416 € | 108,54 € |
| 500 | 0,41590 € | 207,95 € |
| 1.000 | 0,40085 € | 400,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37376 € | 934,40 € |
| 5.000 | 0,36446 € | 1.822,30 € |
| 7.500 | 0,35981 € | 2.698,58 € |
| 12.500 | 0,35465 € | 4.433,12 € |
| 17.500 | 0,35164 € | 6.153,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

