
CD4053BPWRG3 | |
|---|---|
DigiKey Part Number | 296-CD4053BPWRG3TR-ND - Tape & Reel (TR) 296-CD4053BPWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4053BPWRG3 |
Description | IC SWITCH SPDTX3 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BPWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34116 € | 85,29 € |
| 500 | 0,32632 € | 163,16 € |
| 1.000 | 0,31409 € | 314,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30403 € | 608,06 € |
| 4.000 | 0,29574 € | 1.182,96 € |
| 6.000 | 0,29159 € | 1.749,54 € |
| 10.000 | 0,28699 € | 2.869,90 € |
| 14.000 | 0,28430 € | 3.980,20 € |
| 20.000 | 0,28172 € | 5.634,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

