
CD4053BE-NG | |
|---|---|
DigiKey Part Number | 296-CD4053BE-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD4053BE-NG |
Description | IC SWITCH SPDT-NCX3 240OHM 16DIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 20V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Through Hole |
On-State Resistance (Max) 240Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BE | Texas Instruments | 2.584 | 296-2059-ND | 0,70000 € | MFR Recommended |


