CD4052BNS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.504
Unit Price: 0,62000 €
Datasheet
AM26C31INE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BNS

DigiKey Part Number
296-CD4052BNS-ND
Manufacturer
Manufacturer Product Number
CD4052BNS
Description
IC SW DP4T X 1 240OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 240Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4052BNS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
DP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
25MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes