
CD4052BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4052BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4052BEE4 |
Description | IC SWITCH DP4T 240OHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 20V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 240Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35226 € | 352,26 € |
| Unit Price without VAT: | 0,35226 € |
|---|---|
| Unit Price with VAT: | 0,41919 € |

