
CD4049UBDRE4 | |
|---|---|
DigiKey Part Number | 296-52631-2-ND - Tape & Reel (TR) 296-52631-1-ND - Cut Tape (CT) 296-52631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBDRE4 |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20008 € | 50,02 € |
| 500 | 0,19056 € | 95,28 € |
| 1.000 | 0,18277 € | 182,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12694 € | 317,35 € |
| 5.000 | 0,12312 € | 615,60 € |
| 7.500 | 0,12121 € | 909,07 € |
| 12.500 | 0,11909 € | 1.488,62 € |
| 17.500 | 0,11785 € | 2.062,38 € |
| 25.000 | 0,11666 € | 2.916,50 € |
| 62.500 | 0,11410 € | 7.131,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

