
CD4048BMT | |
|---|---|
DigiKey Part Number | CD4048BMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4048BMT |
Description | IC MF EXP 1-CIR 8-IN 16-SOIC |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32273 € | 322,73 € |
| 1.250 | 0,31920 € | 399,00 € |
| 1.750 | 0,31427 € | 549,97 € |
| 2.500 | 0,30953 € | 773,83 € |
| 6.250 | 0,29932 € | 1.870,75 € |
| 12.500 | 0,29317 € | 3.664,62 € |
| 25.000 | 0,28810 € | 7.202,50 € |
| Unit Price without VAT: | 0,32273 € |
|---|---|
| Unit Price with VAT: | 0,38405 € |

