
CD4048BE | |
|---|---|
DigiKey Part Number | 296-2054-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4048BE |
Description | IC MF EXP 1-CIR 8-IN 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BE Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Multifunction Expandable | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 16-PDIP |
Number of Inputs 8 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88520 € | 22,13 € |
| 100 | 0,78640 € | 78,64 € |
| 250 | 0,73928 € | 184,82 € |
| 500 | 0,71092 € | 355,46 € |
| 1.000 | 0,68758 € | 687,58 € |
| 2.500 | 0,66292 € | 1.657,30 € |
| 5.000 | 0,64806 € | 3.240,30 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


