Monostable Multivibrator 80 ns 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4047BPWR

DigiKey Part Number
296-13642-2-ND - Tape & Reel (TR)
296-13642-1-ND - Cut Tape (CT)
296-13642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4047BPWR
Description
IC AMV 1-CIR 80-NS 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4047BPWR Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
80 ns
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Astable, Monostable
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
14-TSSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41900 €4,19 €
250,37640 €9,41 €
1000,32930 €32,93 €
2500,30680 €76,70 €
5000,29324 €146,62 €
1.0000,28868 €288,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27290 €545,80 €
4.0000,26534 €1.061,36 €
6.0000,26155 €1.569,30 €
10.0000,25735 €2.573,50 €
14.0000,25490 €3.568,60 €
20.0000,25254 €5.050,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €