Direct
Similar

CD4047BMT | |
|---|---|
DigiKey Part Number | 296-CD4047BMTTR-ND - Tape & Reel (TR) 296-CD4047BMTCT-ND - Cut Tape (CT) 296-CD4047BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4047BMT |
Description | IC AMV 1-CIR 80-NS 14-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BMT Models |
Category | Propagation Delay 80 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Astable, Monostable | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 14-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4047BM96 | Texas Instruments | 4.109 | 296-31500-1-ND | 0,66000 € | Direct |
| HEF4047BT,653 | Nexperia USA Inc. | 4.689 | 1727-6408-1-ND | 0,38000 € | Similar |



