
CD4047BM | |
|---|---|
DigiKey Part Number | 296-32889-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BM |
Description | IC AMV 1-CIR 80-NS 14-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BM Models |
Category | Propagation Delay 80 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Astable, Monostable | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 14-SOIC |
Schmitt Trigger Input No | Base Product Number |






