CD4044BPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9.009
Unit Price: 0,41000 €
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BPWG4

DigiKey Part Number
CD4044BPWG4-ND
Manufacturer
Manufacturer Product Number
CD4044BPWG4
Description
IC QUAD NAND R/S LATCH 16-TSSOP
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4044BPWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes