Direct
Similar
Similar
Similar
Similar

CD4043BDRG4 | |
|---|---|
DigiKey Part Number | CD4043BDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4043BDRG4 |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDRG4 Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4043BDR | Texas Instruments | 5.135 | 296-31496-1-ND | 0,63000 € | MFR Recommended |
| MC14043BDR2G | onsemi | 8.329 | MC14043BDR2GOSCT-ND | 0,51000 € | Direct |
| HEF4043BT,652 | Nexperia USA Inc. | 0 | 1727-1771-ND | 0,00000 € | Similar |
| HEF4043BT,653 | Nexperia USA Inc. | 0 | 1727-1799-1-ND | 0,30000 € | Similar |
| MC14043BDG | onsemi | 497 | MC14043BDGOS-ND | 0,30292 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17311 € | 432,78 € |
| 5.000 | 0,16818 € | 840,90 € |
| 7.500 | 0,16571 € | 1.242,83 € |
| 12.500 | 0,16298 € | 2.037,25 € |
| 17.500 | 0,16138 € | 2.824,15 € |
| 25.000 | 0,15984 € | 3.996,00 € |
| Unit Price without VAT: | 0,17311 € |
|---|---|
| Unit Price with VAT: | 0,20600 € |




