
CD4042BPWE4 | |
|---|---|
DigiKey Part Number | CD4042BPWE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BPWE4 |
Description | IC D-TYPE TRANSP 1:1 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BPWE4 Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 40ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4042BPW | Rochester Electronics, LLC | 1.844 | 2156-CD4042BPW-ND | 0,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 0,22930 € | 330,19 € |
| Unit Price without VAT: | 0,22930 € |
|---|---|
| Unit Price with VAT: | 0,27287 € |


