
CD4042BNSR | |
|---|---|
DigiKey Part Number | 296-29112-2-ND - Tape & Reel (TR) 296-29112-1-ND - Cut Tape (CT) 296-29112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4042BNSR |
Description | IC D-TYPE TRANSP 1:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BNSR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 40ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,32780 € | 81,95 € |
| 500 | 0,31344 € | 156,72 € |
| 1.000 | 0,30165 € | 301,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29193 € | 583,86 € |
| 4.000 | 0,28393 € | 1.135,72 € |
| 6.000 | 0,27993 € | 1.679,58 € |
| 10.000 | 0,27549 € | 2.754,90 € |
| 14.000 | 0,27290 € | 3.820,60 € |
| 20.000 | 0,27041 € | 5.408,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

