
CD4042BEG4 | |
|---|---|
DigiKey Part Number | CD4042BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BEG4 |
Description | IC D-TYPE TRANSP 1:1 16-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.575 | 0,20361 € | 320,69 € |
| Unit Price without VAT: | 0,20361 € |
|---|---|
| Unit Price with VAT: | 0,24230 € |


