
CD4042BDWR | |
|---|---|
DigiKey Part Number | CD4042BDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4042BDWR |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BDWR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 40ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4042BDW | Rochester Electronics, LLC | 2.825 | 2156-CD4042BDW-ND | 0,76000 € | Similar |


