
CD4042BDW | |
|---|---|
DigiKey Part Number | 296-CD4042BDW-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BDW |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BDW Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 40ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54900 € | 5,49 € |
| 40 | 0,47200 € | 18,88 € |
| 120 | 0,42875 € | 51,45 € |
| 280 | 0,40350 € | 112,98 € |
| 520 | 0,38848 € | 202,01 € |
| 1.000 | 0,37519 € | 375,19 € |
| 2.520 | 0,36013 € | 907,53 € |
| 5.000 | 0,35124 € | 1.756,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

